New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Mixer ICs
                                                                                                    Print Page

                                                                                                    HMC264LC3B

                                                                                                    RF Mixer, Sub-Harmonic, 1 Channel, 21 to 31 GHz, 3 V to 4 V Supply, -40 to 85 °C, LCC-EP-12

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC264LC3B
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC264LC3B
                                                                                                    Newark Part No.50AK1616
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$94.690
                                                                                                    5+$88.680
                                                                                                    10+$82.670
                                                                                                    25+$79.340
                                                                                                    50+$76.640
                                                                                                    100+$73.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $94.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC264LC3B
                                                                                                    Newark Part No.50AK1616
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min21GHz
                                                                                                    Frequency Max31GHz
                                                                                                    Frequency Response RF Min21GHz
                                                                                                    Supply Voltage Min3V
                                                                                                    Frequency Response RF Max31GHz
                                                                                                    Supply Voltage Max4V
                                                                                                    RF IC Case StyleLCC-EP
                                                                                                    Frequency Response LO Min10.5GHz
                                                                                                    Frequency Response LO Max15.5GHz
                                                                                                    Frequency Response IF Min0Hz
                                                                                                    Frequency Response IF Max6GHz
                                                                                                    Conversion Gain-
                                                                                                    Third Order Intercept Point IIP3 Typ12dBm
                                                                                                    IC Case / PackageLCC-EP
                                                                                                    No. of Pins12Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HMC264LC3B is a 21 - 31GHz Sub-harmonically pumped (x2) MMIC mixer with an integrated LO amplifier. The HMC264LC3B eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment & sensors, military end-use.

                                                                                                    • Sub-harmonically pumped (x2) LO
                                                                                                    • Frequency range from 21 to 31GHz (IF = 1GHz, LO = -4dBm & Vdd = +4V)
                                                                                                    • Frequency range from 10.5 to 15.5GHz (IF = 1GHz, LO = -4dBm & Vdd = +4V)
                                                                                                    • Frequency range is DC - 6GHz (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
                                                                                                    • Conversion loss is 9dB (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
                                                                                                    • Noise figure (SSB) is 9dB (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
                                                                                                    • 2LO to RF isolation is 30dB (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
                                                                                                    • 1dB compression (input) is +3dBm (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
                                                                                                    • Supply current (Idd) is 28mA (typ, IF = 1GHz, LO = -4dBm & Vdd = +4V)
                                                                                                    • LCC-EP-24 package, operating temperature range from -40 to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    21GHz

                                                                                                    Frequency Response RF Min

                                                                                                    21GHz

                                                                                                    Frequency Response RF Max

                                                                                                    31GHz

                                                                                                    RF IC Case Style

                                                                                                    LCC-EP

                                                                                                    Frequency Response LO Max

                                                                                                    15.5GHz

                                                                                                    Frequency Response IF Max

                                                                                                    6GHz

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    12dBm

                                                                                                    No. of Pins

                                                                                                    12Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Frequency Max

                                                                                                    31GHz

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Supply Voltage Max

                                                                                                    4V

                                                                                                    Frequency Response LO Min

                                                                                                    10.5GHz

                                                                                                    Frequency Response IF Min

                                                                                                    0Hz

                                                                                                    Conversion Gain

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    LCC-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.