
| Quantity | Price |
|---|---|
| 1+ | $83.630 |
| 5+ | $77.160 |
| 10+ | $70.690 |
| 25+ | $67.160 |
| 50+ | $65.880 |
| 100+ | $64.590 |
Product Information
Product Overview
HMC260ALC3B is a general-purpose, double balanced, monolithic microwave integrated circuit (MMIC) mixer. This device can be used as an upconverter or downconverter in the 10GHz to 26GHz frequency range. The mixer requires no external components or matching circuitry. It provides local oscillator (LO) to radio frequency (RF) and LO to intermediate frequency (IF) suppression due to optimized balun structures. The mixer operates with LO amplitude levels between 9dBm and 15dBm. It eliminates the need for wire bonding, allowing the use of surface-mount manufacturing techniques. It is widely used in applications such as point to point radios, point to multipoint radios and very small aperture terminals (VSATs), test equipment and sensors, military end use etc.
- Passive no dc bias required
- Conversion loss is 8dB typical at (TA = 25°C, IF = 1000MHz)
- LO to RF isolation is 40dB typical at (TA = 25°C, IF = 1000MHz)
- Input third-order intercept is 19dBm typical at (TA = 25°C, IF = 1000MHz)
- Wide IF bandwidth is dc to 8GHz
- Operating temperature range from -40°C to +85°C
- Package style is 12-terminal LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10GHz
10GHz
10GHz
26GHz
8GHz
19dBm
12Pins
85°C
MSL 3 - 168 hours
26GHz
26GHz
LCC-EP
0Hz
-8dB
LCC-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
