
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC190BMS8ETRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK1600RL Cut Tape50AK1600 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.660 | $5.66 |
| Total Price | $5.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 25+ | $4.000 |
| 50+ | $3.820 |
| 100+ | $3.630 |
| 250+ | $3.520 |
| 500+ | $3.450 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | HMC190BMS8ETRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel50AK1600RL Cut Tape50AK1600 |
| Technical Datasheet | |
| Frequency Min | 0Hz |
| RF Switch Configuration | SPDT |
| Frequency Max | 3GHz |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Min | 0Hz |
| RF IC Case Style | MSOP |
| Frequency Response RF Max | 3GHz |
| Frequency Response RF Max | 3GHz |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Insertion Loss Typ | 0.4dB |
| Third Order Intercept Point IIP3 Typ | 55dBm |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HMC190BMS8ETR is a low-cost GaAs MMIC SPDT switch. The switch can control signals from DC to 3GHz. It is especially suited for low and medium-power applications using positive control voltages. The two control voltages require a minimal amount of DC current, which is optimal for battery-powered radio systems at 0.9, 1.9, and 2.4GHz. This provides exceptional third-order intermodulation performance of +56dBm. Application includes MMDS and wireless LAN, portable wireless.
- Typical insertion loss is 0.4dB (DC - 2.0GHz frequency, TA=+25°C)
- Typical isolation is 30dB (DC - 2.0GHz frequency, TA=+25°C)
- Typical return loss is 24dB (DC - 2.0GHz, TA=+25°C)
- Typical switching characteristics is 5ns (tRISE, tFALL (10/90% RF), TA=+25°C)
- 8-lead MSOP package
- Operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency Min | 0Hz |
|---|---|
| Frequency Max | 3GHz |
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Max | 3GHz |
| IC Case / Package | MSOP |
| Operating Temperature Min | -40°C |
| Insertion Loss Typ | 0.4dB |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| RF Switch Configuration | SPDT |
|---|---|
| Frequency Response RF Min | 0Hz |
| RF IC Case Style | MSOP |
| Frequency Response RF Max | 3GHz |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Third Order Intercept Point IIP3 Typ | 55dBm |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
