HMC1162LP5E
MMIC VCO, Half Frequency Output, 4.625 to 5.050 GHz, 4.75 to 5.25 V, -40 °C to 85 °C, LFCSP-EP-32

Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.180 |
| 5+ | $44.100 |
| 10+ | $41.020 |
| 25+ | $38.800 |
| 50+ | $37.210 |
| 100+ | $36.550 |
Product Information
Product Overview
HMC1162 is a monolithic microwave integrated circuit (MMIC), voltage controlled oscillator (VCO) that integrates the resonator, a negative resistance device, and varactor diodes and features a half frequency output. Because of the monolithic construction of the oscillator, the output power and phase noise performance are excellent over temperature. The power output is 11dBm typical from a 5V supply voltage. Typical application includes point to point and multipoint radios, test equipment and industrial controls and very small aperture terminals (VSATs).
- Dual output: fOUT = 9.25 GHz to 10.10GHz and fOUT/2 = 4.625GHz to 5.050GHz
- Power output ( POUT) is 11dBm (typical)
- Single sideband (SSB) phase noise of -115dBc/Hz at 100Hz
- No external resonator needed
- 1MHz/°C typical drift rate
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
9.25GHz to 10.10GHz MMIC VCO with Half Frequency Output
5.25V
32Pins
85°C
-
No SVHC (04-Feb-2026)
4.75V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
