Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1086F10Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AK1587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $937.920 |
| 5+ | $888.090 |
| 10+ | $838.260 |
| 25+ | $821.490 |
| 50+ | $804.730 |
| 100+ | $787.960 |
Price for:Each
Minimum: 1
Multiple: 1
$937.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1086F10Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.50AK1587
Technical Datasheet
Frequency Min2GHz
Frequency Max6GHz
Gain24dB
No. of Channels1Channels
Frequency Response RF Min2GHz
Frequency Response RF Min2GHz
Frequency Response RF Max6GHz
RF IC Case StyleLDCC
Frequency Response RF Max6GHz
Gain Typ24dB
Gain Typ24dB
Third Order Output Intercept Point OIP3 Typ46dBm
Supply Voltage Min24V
Supply Voltage Max32V
IC Case / PackageLDCC
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC1086F10 is a 25W gallium nitride (GaN) MMIC power amplifier. The RF I/Os are DC blocked and matched to 50 Ohms for ease of use. Typical application includes test instrumentation, general communications, radar, and EW/ECM.
- Gain flatness is ±1dB (2 to 4GHz frequency, TA = +25°C, typical)
- Gain variation over temperature is 0.03dB/°C (2 to 4GHz frequency, TA = +25°C, typical)
- Input return loss is 15dB (2 to 4GHz frequency, TA = +25°C, typical)
- Output return loss is 12dB (2 to 4GHz frequency, TA = +25°C, typical)
- Output power for 4dB compression (P4dB) is 41dBm (2 to 4GHz frequency, TA = +25°C, typ)
- Power gain for 4dB compression (P4dB) is 20dB (2 to 4GHz frequency, TA = +25°C, typ)
- Saturated output power (Psat) is 44.5dBm (2 to 4GHz frequency, TA = +25°C, typ)
- Power added efficiency (PAE) is 35% (2 to 4GHz frequency, TA = +25°C, typ)
- Total supply current (Id1 + Id2) is 1100mA (2 to 4GHz frequency, TA = +25°C)
- 10-lead LDCC package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
2GHz
Gain
24dB
Frequency Response RF Min
2GHz
Frequency Response RF Max
6GHz
Frequency Response RF Max
6GHz
Gain Typ
24dB
Supply Voltage Min
24V
IC Case / Package
LDCC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Max
6GHz
No. of Channels
1Channels
Frequency Response RF Min
2GHz
RF IC Case Style
LDCC
Gain Typ
24dB
Third Order Output Intercept Point OIP3 Typ
46dBm
Supply Voltage Max
32V
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
