New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Amplifier ICs
                                                                                                    Print Page

                                                                                                    HMC1040LP3CETR

                                                                                                    RF Amplifier, 24 GHz to 43.5 GHz, 2.5 V Supply, QFN-16, -40 °C to 85 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC1040LP3CETR
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC1040LP3CETR
                                                                                                    Newark Part No.60AK8236
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$80.750
                                                                                                    10+$70.960
                                                                                                    25+$67.570
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $80.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC1040LP3CETR
                                                                                                    Newark Part No.60AK8236
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min24GHz
                                                                                                    Frequency Max43.5GHz
                                                                                                    Gain25dB
                                                                                                    No. of Channels1Channels
                                                                                                    Frequency Response RF Min24GHz
                                                                                                    Frequency Response RF Min24GHz
                                                                                                    Noise Figure Typ2.7dB
                                                                                                    Frequency Response RF Max43.5GHz
                                                                                                    Frequency Response RF Max43.5GHz
                                                                                                    RF IC Case StyleQFN
                                                                                                    Gain Typ25dB
                                                                                                    Gain Typ25dB
                                                                                                    Third Order Output Intercept Point OIP3 Typ22dBm
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max2.5V
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HMC1040LP3CE is a self-biased GaAs MMIC low noise amplifier. This amplifier operates between 24GHz and 43.5GHz, delivering 23dB of small signal gain, 2.2dB noise figure, and output IP3 of +22dBm, while requiring only 70mA from a +2.5V supply. The P1dB output power of +12dBm enables the LNA to function as a LO driver for many of Hittite’s balanced, I/Q and image reject mixers. It features I/Os that are DC blocked and internally matched to 50 ohm and is ideal for high capacity microwave radios and VSAT applications. It is widely used in application such as point-to-point radios, test instrumentation, SatCom transponders & VSAT, industrial sensors, EW & ECM subsystems etc.

                                                                                                    • Gain variation over temperature is 0.022dB /°C typ at (24GHz to 27.5GHz, TA = +25°C)
                                                                                                    • Noise figure is 2.7dB typ at (24GHz to 27.5GHz, TA = +25°C)
                                                                                                    • Input return loss is 11dB typ at (24GHz to 27.5GHz, TA = +25°C)
                                                                                                    • Output return loss is 16dB typ at (24GHz to 27.5GHz, TA = +25°C)
                                                                                                    • Output power for 1dB compression is 12dBm typ at (24GHz to 27.5GHz, TA = +25°C)
                                                                                                    • Saturated output power (Psat) is 14dBm typ at (24GHz to 27.5GHz, TA = +25°C)
                                                                                                    • Operating temperature is -40°C to +85°C
                                                                                                    • Package style is 16-lead QFN

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    24GHz

                                                                                                    Gain

                                                                                                    25dB

                                                                                                    Frequency Response RF Min

                                                                                                    24GHz

                                                                                                    Noise Figure Typ

                                                                                                    2.7dB

                                                                                                    Frequency Response RF Max

                                                                                                    43.5GHz

                                                                                                    Gain Typ

                                                                                                    25dB

                                                                                                    Third Order Output Intercept Point OIP3 Typ

                                                                                                    22dBm

                                                                                                    Supply Voltage Max

                                                                                                    2.5V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Max

                                                                                                    43.5GHz

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Frequency Response RF Min

                                                                                                    24GHz

                                                                                                    Frequency Response RF Max

                                                                                                    43.5GHz

                                                                                                    RF IC Case Style

                                                                                                    QFN

                                                                                                    Gain Typ

                                                                                                    25dB

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A001B2D
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.