
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.260 |
| 5+ | $33.580 |
| 10+ | $30.890 |
| 25+ | $28.300 |
| 50+ | $27.620 |
| 100+ | $26.930 |
| 250+ | $26.200 |
Product Information
Product Overview
FIDO5210 is a real-time Ethernet multiprotocol (REM) switch. It is programmable IEEE 802.3 10Mbps/100Mbps Ethernet internet protocol version 6 (IPv6) and internet protocol version 4 (IPv4) switch that support virtually any layer 2 or layer 3 protocol. The switch is personalized to support the desired protocol by firmware that is downloaded from a host processor. The firmware is contained in the real-time Ethernet multiprotocol (REM) switch driver and is downloaded at power-up. The REM switch can be ready for network data operation in less than 4ms to support fast startup and quick connect type network functionality. The REM switch is intended for use with a host processor. Network operation is handled using the functions and services provided in the REM switch driver. Typical applications are industrial automation, process control, managed Ethernet switch.
- 2 independent Ethernet ports: 1 MII and 1 RMII interface per port
- EtherNet/IP with QuickConnect, CIP Sync, and CIP motion, modbus TCP, EtherCAT, Ethernet POWERLINK
- 8 independent timer signals synchronized with an internal precision timer
- DCP, LLDP, DHCP, RSTP, VLAN, IGMP snooping support
- Forwarding table with aging and learning, drive LEDs for link activity
- Core voltage is 1.32V, core current is 48mA (at TA=85°C)
- Host interface transfer rate is 32bits typ (per 28ns)
- 144-ball CSPBGA package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100Mbps
IEEE 802.3
1.08V
CSPBGA
144Pins
Surface Mount
85°C
-
MSL 3 - 168 hours
Real-Time Ethernet Multiprotocol Switch
IEEE 802.3
1.32V
CSPBGA
MII, RMII
-40°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
