
Need more?
| Quantity | Price |
|---|---|
| 1+ | $257.910 |
| 5+ | $252.750 |
| 10+ | $247.590 |
| 25+ | $242.440 |
| 50+ | $237.280 |
| 100+ | $232.120 |
Product Information
Product Overview
EVAL-LTC7893-AZ evaluation circuit is a single output synchronous step-up converter that drives GaN field effect transistors (FETs). The EVAL-LTC7893-AZ features the LTC®7893: a low quiescent current, high frequency (programmable fixed frequency from 100kHz up to 3MHz), step-up DC/DC synchronous controller, with a dedicated driver feature for GaN FETs, which can also be used to drive logic-level silicon FETs. The EVAL-LTC7893-AZ operates over an input voltage range from 8V to 36V and produces a 48V output with load current up to 18A (without heatsink). A mode selector allows the EVAL-LTC7893-AZ to operate in forced continuous operation, pulse-skipping or Burst Mode® operation during light loads. It is set to 500kHz switching frequency, which results in a small and efficient circuit.
- 46.9V to 49.8V output voltage range (VIN = 8V–36V)
- 500mVP-P output voltage ripple, VOUT(AC) at VIN = 12V, IOUT = 5.5A
- 3.5A maximum load IOUT (VIN = 8V, maximum component temperature less than 100°C)
- 98.2% efficiency (VIN = 24V, VOUT = 48V, IOUT2 = 11A)
- 180mA typical input current (FCM, VIN = 12V, IOUT = 0A)
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board LTC7893
-
LTC7893
Synchronous Boost Controller
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
