
Need more?
| Quantity | Price |
|---|---|
| 1+ | $184.710 |
Product Information
Product Overview
EVAL-LT8333-AZ is an evaluation board for LT8333 low IQ boost/SEPIC/inverting converter with 3A, 40V switch. It features the LT®8333 in a SEPIC configuration. It operates with a switching frequency of 2MHz and is designed to convert a 3V to 26V source to 12V output. The converter can output up to 1.25A depending on the input voltage. This evaluation circuit features Spread Spectrum Frequency Modulation (SSFM) and EMI filters to provide optimum EMI performance. The LT8333 boost/SEPIC/inverting converter IC operates over an input range of 2.8V to 40V, suitable for automotive, telecom and industrial applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT8333RDD#PBF
-
LT8333RDD#PBF
Boost / Inverting / SEPIC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
