Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0185-EB1ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.380 |
Price for:Each
Minimum: 1
Multiple: 1
$69.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0185-EB1ZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3634
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADuM5000
Kit Application TypeTest
Application Sub TypeIsolator
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsBoard Only
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Test
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADuM5000
Application Sub Type
Isolator
Core Sub-Architecture
-
Kit Contents
Board Only
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
