
| Quantity | Price |
|---|---|
| 1+ | $104.370 |
Product Information
Product Overview
EVAL-ADXRS453Z is an ADXRS453Z evaluation board. This is a simple breakout board that enables easy connection of an ADXRS450 into an existing system. The ADXRS450 is a digital-output, single-axis gyroscope with built-in temperature calibration. Due to its small size and stiff PCB, the EVAL-ADXRS453Z has minimal effect on performance of the system and of the gyroscope and thus it is ideal for evaluation of the ADXRS453 in an existing system. ADXRS453 requires digital communication via SPI.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Angular Rate Sensor / Gyroscope
No SVHC (04-Feb-2026)
ADXRS453
Evaluation Board ADXRS453BEYZ
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
