Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.940 |
Product Information
Product Overview
The EVAL-ADXL335Z is a simple breakout board that allows quick evaluation of the performance of the ADXL335 accelerometer. The ADXL335 is a 3 axis analog output accelerometer with ±3g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL335Z has a 6 pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL335Z to the application.
- It features 3 axis sensing
- Small, low profile package 4mm × 4mm × 1.45mm LFCSP
- Low power of 350μA (typical)
- It can withstand 10,000g shock survival
- It has excellent temperature stability
- BW adjustment with a single capacitor per axis
- Typical bandwidth (kHz) of 1.6kHz, Noise density (µg/rtHz) of 300 and Supply current of 350µA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accelerometer - Three-Axis
No SVHC (04-Feb-2026)
Evaluation Board ADXL335JCP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate