Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $217.480 |
Product Information
Product Overview
EVAL-ADUCM320IQSPZ is an evaluation board for the ADuCM320i precision analog microcontroller. The ADuCM320 is a dual-die stack system on-chip designed for diagnostic control on fixed wavelength laser optical module applications. It features a 16bit (14bit accurate) multichannel SAR ADC, an ARM® Cortex™-M3 processor, 8 voltage DACs, 4 current output DACs and flash/EE memory.
- Evaluation board with QuickStart Development System
Contents
EVAL-ADUCM320IQSPZ evaluation board, J-Link OB emulator, USB cable, DVD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADuCM3xx
Cortex-M3
Evaluation Board ADUCM320BBCZI, J-Link OB Emulator, USB Cable, DVD
No SVHC (25-Jun-2025)
32bit
ARM
ADUCM320BBCZI
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate