Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC845QSPZ
Newark Part No.47AM9325
Your Part Number
4 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.150 |
Price for:Each
Minimum: 1
Multiple: 1
$165.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC845QSPZ
Newark Part No.47AM9325
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits8bit
Silicon Family NameADuC8xx
Core Architecture8052
Core Sub-Architecture-
Silicon Core NumberADuC845
Kit ContentsDevelopment Board ADuC845
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC845QSPZ is an ADuC845 QuickStart plus development board.
- Precision analogue microcontroller with 10-channel 24-Bit ADC + 12 MIPS flash MCU
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC8xx
Core Sub-Architecture
-
Kit Contents
Development Board ADuC845
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
8052
Silicon Core Number
ADuC845
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
