Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC814QSZ
Newark Part No.46AM5327
Your Part Number
3 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
2 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.310 |
Price for:Each
Minimum: 1
Multiple: 1
$112.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC814QSZ
Newark Part No.46AM5327
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits8bit
Silicon Family NameADuC8x
Core Architecture8052
Core Sub-Architecture8052
Silicon Core NumberADUC814
Kit ContentsEvaluation Board ADUC814
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC814QSZ is a QuickStart development system for ADuC814 6-channel 12bit ADC + dual 12bit DAC + 8Kbyte flash MCU.
- Feature serial-port download/debug capability and an assembly-source debugging environment
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC8x
Core Sub-Architecture
8052
Kit Contents
Evaluation Board ADUC814
SVHC
No SVHC (04-Feb-2026)
No. of Bits
8bit
Core Architecture
8052
Silicon Core Number
ADUC814
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
