Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7128QSPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM9081
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $303.670 |
Price for:Each
Minimum: 1
Multiple: 1
$303.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7128QSPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM9081
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family NameADuC7xxx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7128
Kit ContentsEval Brd ADuC7128, JTAG Emulator, USB & Serial Cables, Power Supply, Workbench, Simulator & Debugger
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC7128QSPZ is an ADuC7128 QuickStart Plus development system. The ADuC7128 is a fully integrated, 1 MSPS, 12bit data acquisition system incorporating a high performance, multichannel analogue-to-digital converter (ADC), DDS with line driver, 16-/32-bit MCU, and Flash/EE memory on a single chip. The QuickStart Plus Kits for the ADuC7128 Precision Analog Microcontrollers feature debug via UART and an assembly & C-source debugging environment.
- In addition, the QuickStart Plus Kit allows true non-intrusive JTAG emulation
- Intended for any new users who want to have a comprehensive hardware development environment
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC7xxx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Eval Brd ADuC7128, JTAG Emulator, USB & Serial Cables, Power Supply, Workbench, Simulator & Debugger
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ADuC7128
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
