Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7036QSPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5326
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $333.370 |
Price for:Each
Minimum: 1
Multiple: 1
$333.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7036QSPZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5326
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7036
Kit ContentsEval Board ADuC7036
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC7036QSPZ is an ADuC7036 QuickStart Plus development system. Development system for evaluation of the ADuC7036, complete system solution for battery monitoring in 12V automotive applications. The QuickStart Plus Kit features a debug via UART and an assembly & C-source debugging environment. In addition, it allows true non-intrusive JTAG emulation.
- Dual channel, simultaneous sampling, 16-bit, Σ-Δ ADCs (IC)
- Programmable ADC throughput from 1Hz to 8kHz
- Operates directly from 12V battery supply
- ARM7TDMI® core, 16-/32bit RISC architecture
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Eval Board ADuC7036
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7036
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
