Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7024QSZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5324
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.490 |
Price for:Each
Minimum: 1
Multiple: 1
$117.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUC7024QSZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM5324
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family NameADuC70xx
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI
Silicon Core NumberADuC7024
Kit ContentsEval Board ADUC7024
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUC7024QSZ is an ADuC7024 QuickStart development system. The Development system for evaluation of the ADuC7024 fully integrated, 1MSPS, 12bit data acquisition systems incorporating high performance multichannel ADC, 16-bit/32-bit MCU, and Flash/EE memory on a single chip.
- 2-layer PCB (4” × 5” form factor)
- 9V power supply regulated to 3.3V on board
- 4-pin UART header to connect to RS-232 interface cable
- 20-pin standard JTAG connector
- 32.768kHz watch crystal to drive the PLL clock
- ADR291 2.5V external reference chip
- Power indicator/general purpose LEDs
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
ADuC70xx
Core Sub-Architecture
ARM7TDMI
Kit Contents
Eval Board ADUC7024
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16 / 32bit
Core Architecture
ARM
Silicon Core Number
ADuC7024
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
