Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADT7320MBZ
Newark Part No.50AK1224
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.970 |
Price for:Each
Minimum: 1
Multiple: 1
$28.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADT7320MBZ
Newark Part No.50AK1224
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedADT7320
Application Sub TypeTemperature Sensor
Kit ContentsEvaluation Board ADT7320UCPZ
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADT7320MBZ is a ±0.25°C remote SPI temperature sensor board evaluation platform. ADT7320 is high accuracy digital temperature sensors offering breakthrough performance over a wide industrial temperature range.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Temperature Sensor
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
ADT7320
Kit Contents
Evaluation Board ADT7320UCPZ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
