Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADPDUCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1216
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $299.750 |
Price for:Each
Minimum: 1
Multiple: 1
$299.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADPDUCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1216
Technical Datasheet
Silicon Manufacturer-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core Number-
Silicon Family Name-
For Use WithSensor Evaluation Board
Kit ContentsMicrocontroller Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADPDUCZ is a microcontroller board required to operate EVAL-ADPD1081Z-PPG board.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
Cortex-M4
Silicon Family Name
-
Kit Contents
Microcontroller Board
SVHC
No SVHC (04-Feb-2026)
Core Architecture
ARM
Silicon Core Number
-
For Use With
Sensor Evaluation Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
