
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADGS1408SDZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3829 |
| Your Part Number | |
| Technical Datasheet |
5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $90.050 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADGS1408SDZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3829 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADGS1408BCPZ |
| Kit Application Type | Switches and Multiplexers |
| Application Sub Type | 8:1 Multiplexer |
| Kit Contents | Evaluation Board ADGS1408BCPZ |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
EVAL-ADGS1408SDZ is an evaluation board for the ADGS1408 SPI-controlled 8:1 multiplexer. The ADGS1408 is low RON, 8:1 multiplexer controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read/write address detection, and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS1408 devices together to enable the configuration of multiple devices with a minimal number of digital lines. The ADGS1408 also supports burst mode, which decreases the time between SPI commands. The EVAL-ADGS1408SDZ is controlled by the EVAL-SDP-CB1Z system demonstration platform (SDP), which connects to a PC via a USB port.
- 4ohm on-resistance multiplexer evaluation
- SPI interface with CRC error detection
- Includes CRC error detection, invalid read/write address detection, and SCLK count error detection
- Analog supply voltages: dual supply: ±15V, single supply: 12V
- PC control in conjunction with evaluation software
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Switches and Multiplexers |
| Kit Contents | Evaluation Board ADGS1408BCPZ |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | ADGS1408BCPZ |
|---|---|
| Application Sub Type | 8:1 Multiplexer |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
