Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG901EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1177
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.750 |
Price for:Each
Minimum: 1
Multiple: 1
$95.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG901EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1177
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADG901
IC FunctionAbsorptive SPST Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board ADG901
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADG901EBZ is an evaluation board for the ADG901 0Hz to 4.5GHz, 40dB off isolation at 1GHz, 17dBm P1dB at 1GHz SPST absorptive switch.
- RF through for board calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADG901
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
Absorptive SPST Switch
Kit Contents
Evaluation Board ADG901
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
