
Need more?
| Quantity | Price |
|---|---|
| 1+ | $522.080 |
| 5+ | $511.640 |
| 10+ | $501.200 |
| 25+ | $490.760 |
| 50+ | $488.420 |
| 100+ | $488.410 |
Product Information
Product Overview
EVAL-ADAU7118Z is an evaluation board to evaluate the ADAU7118 8-channel PDM to I2S/TDM converter. The ADAU7118 is a converter that takes in a Pulse Density Modulation signal from a MEMS microphone and converts it into an I2S (Inter IC Serial bus) signal or a TDM serial communication bus. The EVALADAU7118Z can be set to operate in hardware mode or configured to control the ADAU7118 via I2C communication interface. An I2S serial interface is accessible via header pins spaced at 0.1inches. Pulse density modulation (PDM) data and the clock interface are available on these headers. The evaluation board can be connected to an external 5V DC power supply and ground or can be powered from the USB interface. On-board regulators derive supplies of 3.3V, 1.8V and 1.2V. The evaluation board can be configured to operate fully from external power supplies bypassing the on-board regulators. Current measurements of the ADAU7118 are made with the supplied header pins.
Contents
EVAL-ADAU7118Z evaluation board, USBi control interface board (EVAL-ADUSB2EBZ), USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board ADAU7118, USBi Control Interface Board EVAL-ADUSB2EBZ, USB Cable
No SVHC (04-Feb-2026)
ADAU7118
-
PDM to I2S/TDM Converter
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
