Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAQ23876FMCZ
Newark Part No.72AK1815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.980 |
Price for:Each
Minimum: 1
Multiple: 1
$185.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAQ23876FMCZ
Newark Part No.72AK1815
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAQ23876BBCZ
No. of Bits16bit
Sampling Rate15MSPS
Kit Application TypeData Acquisition
Application Sub TypeADC
Kit ContentsEvaluation Board ADAQ23876BBCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Acquisition
Kit Contents
Evaluation Board ADAQ23876BBCZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADAQ23876BBCZ
Sampling Rate
15MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
