Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.550 |
Product Information
Product Overview
EVAL-AD7982-PMDZ is an 18bit, 1000KSPS PulSAR® ADC PMOD evaluation board. The PMOD-compatible evaluation/prototyping board is a small form factor, low-cost analog to digital conversion option. When prototyping, this board is used in conjunction with your favorite MCU or FPGA development board which has the SPI PMOD peripheral connector. This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
- 18bit analog to digital converters
- Unipolar, differential input
- Standard SPI PMOD header/pin out
- Connectable to 3rd Party FPGA and MCU Platforms
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
18bit
Data Converter
PMOD Board AD7982
No SVHC (25-Jun-2025)
AD7982
1MSPS
ADC
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate