EVAL-AD74413R-DIOZ
Evaluation Board, AD74413RBCPZ, MAX14906ATM+, Software Configurable Input/Output Device

Need more?
| Quantity | Price |
|---|---|
| 1+ | $232.840 |
Product Information
Product Overview
EVAL-AD74413R-DIOZ is a evaluation board used to evaluate the AD74413R-DIOZ quad-channel software configurable input and output. The board has functionality for digital input, digital output, analogue input, and analogue output. The EVAL-AD74413R-DIOZ is controlled with a USB2PMB2 adapter board. The USB2PMB2 board controls the EVAL-AD74413R-DIOZ board via the USB port of a PC using the AD74413R-DIOZ demo software. The EVAL-AD74413R-DIOZ requires an analogue power (AVDD) operating supply of 14V to 28.8V. The USB2PMB2 board is supplied from the PC.
- Quad-channel, software configurable input and output functionality for the AD74413R and the MAX14906
- Single, 24V external supply
- On-board MAX14483, 6-channel, low power, 3.75kV RMS SPI digital isolator
- On-board MAX17552, 60V, 100mA, ultrasmall, high-efficiency, synchronous step-down DC-to-DC converter
- Windows GUI for control
Technical Specifications
Analog Devices
Interface
Evaluation Board AD74413RBCPZ, MAX14906ATM+
No SVHC (04-Feb-2026)
AD74413RBCPZ, MAX14906ATM+
Software Configurable Input/Output Device
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
