Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5245DBZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.760 |
Price for:Each
Minimum: 1
Multiple: 1
$81.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5245DBZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4120
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5245BRJZ10
Kit Application TypeData Converter
Application Sub TypeDigital Potentiometer
Kit ContentsEval Brd AD5245BRJZ10, Motherboard EVAL-MB-LV-SDZ, CD, Electronic Data Sheet, Electronic User Guide
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Brd AD5245BRJZ10, Motherboard EVAL-MB-LV-SDZ, CD, Electronic Data Sheet, Electronic User Guide
SVHC
To Be Advised
Silicon Core Number
AD5245BRJZ10
Application Sub Type
Digital Potentiometer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
