Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5160DBZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.760 |
Price for:Each
Minimum: 1
Multiple: 1
$81.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5160DBZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4114
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5160BRJZ10
Kit Application TypeData Converter
Application Sub TypeDigital Potentiometer
Kit ContentsEval Brd AD5160BRJZ10, Motherboard EVAL-MB-LV-SDZ, CD, Electronic Data Sheet, Electronic User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Brd AD5160BRJZ10, Motherboard EVAL-MB-LV-SDZ, CD, Electronic Data Sheet, Electronic User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5160BRJZ10
Application Sub Type
Digital Potentiometer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
