Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4003FMCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.850 |
Price for:Each
Minimum: 1
Multiple: 1
$139.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD4003FMCZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1289
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD4003BRMZ
No. of Bits18bit
Sampling Rate2MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD4003BRMZ, 12V Wall Adapter
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD4003FMCZ is an evaluation board to evaluate AD4003 18bit, 2MSPS precision, differential SAR ADC.
- Fully featured evaluation board for ADC
- Versatile analog signal conditioning circuitry
- On-board reference, reference buffers and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1)
Contents
EVAL-AD4003FMCZ evaluation board, 12V wall adapter power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
18bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD4003BRMZ, 12V Wall Adapter
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD4003BRMZ
Sampling Rate
2MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
