Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV2HMC1119LP4MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1500
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $313.850 |
Price for:Each
Minimum: 1
Multiple: 1
$313.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV2HMC1119LP4MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1500
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1119LP4ME
IC Function7-Bit Digital Attenuator
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC1119LP4ME
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV2HMC1119LP4M is a HMC1119 evaluation board. The HMC1119 is a broadband, highly accurate, 7bit digital attenuator, operating from 0.1GHz to 6GHz with 31.5dB attenuation control range in 0.25dB steps.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC1119LP4ME
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
7-Bit Digital Attenuator
Kit Contents
Evaluation Board HMC1119LP4ME
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
