Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC939ALP4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $646.800 |
Price for:Each
Minimum: 1
Multiple: 1
$646.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC939ALP4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1496
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC939ALP4E
IC FunctionNon-Reflective SPDT Switch
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC939ALP4E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC939ALP4 is an HMC939ALP4 evaluation board. The HMC939ALP4E is a 5bit digital attenuator with a 31dB attenuation control range in 1dB steps. The HMC939ALP4E offers optimum insertion loss, attenuation accuracy and input linearity over the specified frequency range from 100MHz to 33GHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC939ALP4E
Application Sub Type
Digital Attenuator
Product Range
-
Board Type
Evaluation Board
IC Function
Non-Reflective SPDT Switch
Kit Contents
Evaluation Board HMC939ALP4E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
