
Need more?
| Quantity | Price |
|---|---|
| 1+ | $711.660 |
Product Information
Product Overview
EV1HMC8412LP2F is an HMC8412 evaluation board. The EV1HMC8412LP2F consists of a 4-layer printed circuit board (PCB) fabricated from 10mil thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the EV1HMC8412LP2F are populated with 3.5mm, female coaxial connectors and the corresponding RF traces have a 50 ohm characteristic impedance. The EV1HMC8412LP2F is populated with components suitable for use over the entire −40°C to +85°C operating temperature range of the HMC8412. To calibrate board trace losses, a through calibration path is provided between the J1 and J2 connectors. J1 and J2 must be populated with RF connectors to use the through calibration path.
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, 3.5mm RF connectors
- Through calibration path (depopulated)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
HMC8412
Low Noise Amplifier
-
Analog Devices
Low Noise Amplifier
Evaluation Board HMC8412
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
