Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC8193LC4
Newark Part No.50AK1485
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $344.120 |
Price for:Each
Minimum: 1
Multiple: 1
$344.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC8193LC4
Newark Part No.50AK1485
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC8193
Kit Application TypeRF / IF
Application Sub TypeRF Mixer
Kit ContentsEvaluation Board HMC8193
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EV1HMC8193LC4 is a 2.5GHz to 8.5GHz, I/Q mixer evaluation board. The HMC8193 is a passive, in phase/quadrature (I/Q), monolithic microwave integrated circuit (MMIC) mixer that can be used either as an image rejection mixer for receiver operations, or as a single-sideband upconverter for transmitter operations from 2.5GHz to 8.5GHz.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC8193
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
HMC8193
Application Sub Type
RF Mixer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate