Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC773ALC3BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1479
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $387.940 |
Price for:Each
Minimum: 1
Multiple: 1
$387.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC773ALC3BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1479
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC773ALC3B
IC FunctionGaAs MMIC Fundamental Mixer
Application Sub TypeRF Mixer
Kit ContentsEvaluation Board HMC773ALC3B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC773ALC3B is an HMC773ALC3B 6GHz to 26GHz GaAs MMIC fundamental mixer evaluation board. HMC773ALC3B is a general purpose double balanced mixer in a leadless LCC package.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC773ALC3B
Application Sub Type
RF Mixer
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs MMIC Fundamental Mixer
Kit Contents
Evaluation Board HMC773ALC3B
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
