Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC425ALP3E
Newark Part No.50AK1472
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.690 |
Price for:Each
Minimum: 1
Multiple: 1
$143.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC425ALP3E
Newark Part No.50AK1472
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC425ALP3E
Application Sub TypeDigital Attenuator
Kit Application TypeRF / IF
Kit ContentsEvaluation Board HMC425ALP3E
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1HMC425ALP3E is a HMC425ALP3E evaluation board. The HMC425ALP3E is broadband 6bit GaAs IC digital attenuators in low cost leadless surface mount packages. Covering 2.2GHz to 8GHz, the insertion loss is less than 4.5dB typical.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Application Sub Type
Digital Attenuator
Kit Contents
Evaluation Board HMC425ALP3E
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
HMC425ALP3E
Kit Application Type
RF / IF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate