Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC347ALP3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1469
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.860 |
| 5+ | $277.200 |
| 10+ | $271.550 |
| 25+ | $265.890 |
| 50+ | $260.230 |
| 100+ | $254.670 |
Price for:Each
Minimum: 1
Multiple: 1
$282.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC347ALP3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1469
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC347ALP3E
IC FunctionGaAs MMIC Non-Reflective SPDT Switch
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC347ALP3E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC347ALP3 is an HMC347ALP3E evaluation board. The HMC347ALP3E is a broadband high isolation non-reflective GaAs pHEMT SPDT switch in low cost leadless QFN surface mount plastic package. Covering DC to 14GHz, the switch offers high isolation and low insertion loss.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC347ALP3E
Application Sub Type
RF Switch
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs MMIC Non-Reflective SPDT Switch
Kit Contents
Evaluation Board HMC347ALP3E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
