Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC220BMS8GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.370 |
Price for:Each
Minimum: 1
Multiple: 1
$353.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC220BMS8GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1461
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC220BMS8GE
IC FunctionGaAs MMIC Fundamental Mixer
Application Sub TypeRF Mixer
Kit ContentsEvaluation Board HMC220BMS8GE
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EV1HMC220BMS8G is a 5GHz to 12GHz GaAs, MMIC, fundamental mixer evaluation board. The HMC220B is an ultraminiature, double-balanced mixer in an 8-lead mini small outline package with exposed pad (MINI-SO-EP). This fundamental, monolithic microwave integrated circuit (MMIC) mixer is constructed of gallium arsenide (GaAs) Schottky diodes and planar transformer baluns on the chip.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC220BMS8GE
Application Sub Type
RF Mixer
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs MMIC Fundamental Mixer
Kit Contents
Evaluation Board HMC220BMS8GE
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
