| Quantity | Price |
|---|---|
| 1+ | $922.660 |
Product Information
Product Overview
EV1HMC1099PM5 is an HMC1099PM5E 10W (40dBm), 0.01GHz to 1.1GHz, GaN power amplifier evaluation board. The HMC1099PM5E is a gallium nitride (GaN), broadband power amplifier that delivers 10 W (40dBm) with up to 60% power added efficiency (PAE) across an instantaneous bandwidth of 0.01GHz to 1.1GHz, at an input power (PIN) of 27dBm. The gain flatness is between 0.5dB to 2dB typical at small signal levels. The HMC1099PM5E is ideal for pulsed or continuous wave (CW) applications, such as wireless infrastructure, radars, public mobile radios and general-purpose amplification. The HMC1099PM5E amplifier is externally tuned using low cost, surface-mount components and is available in a compact LFCSP.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
RF / IF
Evaluation Board HMC1099PM5E
No SVHC (25-Jun-2025)
HMC1099PM5E
Power Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate