Need more?
| Quantity | Price |
|---|---|
| 1+ | $356.450 |
Product Information
Product Overview
EV-RPG2-ENZ is a RapID Platform Generation 2 (RPG2) EtherNet/IP evaluation kit. The operation of the EV-RPG2 board varies by industrial Ethernet protocol, and separate user guides are available for each protocol on the ADI Chronous Developer Portal. It provides an end to end evaluation of the communication path from the host processor to the programmable logic controller (PLC) or PC-based tool. The EV-RPG2 evaluation kit can completely verify the communication path between the host processor and a PLC before integrating the network interface into the end field device.
- Cyclic input data transfer up to 1440 bytes
- Cyclic output data transfer up to 1440 bytes
- Cycle time down to 1ms
- 8 SyncManager entities
- 8 FMMU entities
- Distributed clock support
- Supports the modular device profile (MDP) and the CAN application protocol over EtherCAT (CoE)
Contents
Baseboard (RapID Generation 2 module installed and preloaded with protocol specific software), Wall mount AC adapter (90V AC to 264V AC to 12V DC, 12W, 1A). 4 power supply plug adapters (A, C, G, and I types), USB A male to USB micro B male cable, Ethernet cable.
Technical Specifications
Ethernet
Analog Devices
-
No SVHC (04-Feb-2026)
RapID Platform Generation 2
ADIN2299
Evaluation Board ADIN2299
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate