Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF4401ASD2ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1126
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,376.990 |
| 5+ | $1,349.450 |
| 10+ | $1,321.910 |
| 25+ | $1,294.370 |
| 50+ | $1,277.200 |
| 100+ | $1,277.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,376.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADF4401ASD2ZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1126
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF4401AJCCZ
IC FunctionTranslation Loop/PLL/VCO Module
Application Sub TypePLL & VCO
Kit ContentsEvaluation Board ADF4401AJCCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV-ADF4401ASD2Z is an evaluation board to evaluate the ADF4401A translation loop, PLL, VCO module. The EV-ADF4401ASD2Z contains the ADF4401A integrated SiP, phase frequency detector (PFD), active loop filter, power supply connectors and Subminiature Version A (SMA) connectors. The EV-ADF4401ASD2Z requires an EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) which allows software programming of the EV-ADF4401ASD2Z.
- PC software for control of SiP functions
- Externally powered by 6V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
ADF4401AJCCZ
Application Sub Type
PLL & VCO
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
Translation Loop/PLL/VCO Module
Kit Contents
Evaluation Board ADF4401AJCCZ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
