Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADAQ7768-1FMC1Z
Newark Part No.77AK2393
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $175.800 |
Price for:Each
Minimum: 1
Multiple: 1
$175.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADAQ7768-1FMC1Z
Newark Part No.77AK2393
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAQ7768-1BBCZ
Kit Application TypeData Acquisition
Application Sub TypeData Acquisition System
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board ADAQ7768-1BBCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Acquisition
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADAQ7768-1BBCZ
Application Sub Type
Data Acquisition System
Core Sub-Architecture
-
Kit Contents
Evaluation Board ADAQ7768-1BBCZ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate