Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9094FS+
Newark Part No.73Y1726
Your Part Number
Technical Datasheet
139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 10+ | $5.660 |
| 25+ | $5.550 |
| 50+ | $5.460 |
| 100+ | $5.380 |
| 250+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9094FS+
Newark Part No.73Y1726
Technical Datasheet
Accessory TypePCB Clip
For Use WithAnalog Devices F5 MicroCan iButtons
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DS9094FS+ is an iButton PCB clip for surface mount F5 size iButton. The DS9094F iButton PCB clip holds an iButton and connects to a printed circuit board. By deflecting the spring clip in the moulded housing, an iButton can be inserted and extracted without special tools. If reverse insertion is attempted, the bevelled edge on the housing prevents contact.
- Low cost holder for F5 size iButton
- Gold plated contact
- Flammability rating meets UL94V-0
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
PCB Clip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Analog Devices F5 MicroCan iButtons
MSL
MSL 5A - 24 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability