2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. I/O Expanders
                                                                                                    Print Page

                                                                                                    DS4520E+TRL

                                                                                                    I/O Expander, 64 Byte NV Memory, 9 bit, I2C, 2.7 V, 5.5 V, TSSOP, 16 Pins

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS4520E+TRL
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS4520E+TRL
                                                                                                    Newark Part No.68AH9637
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    626 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.920
                                                                                                    10+$4.530
                                                                                                    25+$4.190
                                                                                                    50+$4.010
                                                                                                    100+$3.810
                                                                                                    250+$3.630
                                                                                                    500+$3.520
                                                                                                    1000+$3.420
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.92
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS4520E+TRL
                                                                                                    Newark Part No.68AH9637
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Bits9bit
                                                                                                    Chip Configuration9bit
                                                                                                    Bus Frequency400kHz
                                                                                                    InterfacesI2C
                                                                                                    Supply Voltage Min2.7V
                                                                                                    IC Interface TypeI2C
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageTSSOP
                                                                                                    Interface Case StyleTSSOP
                                                                                                    No. of Pins16Pins
                                                                                                    No. of I/O's9I/O's
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DS4520E+TRL is a 9-bit non-volatile (NV) I/O expander with 64 bytes of NV user memory controlled by an I²C compatible serial interface. It offers users a digitally programmable alternative to hardware jumpers and mechanical switches that are being used to control digital logic nodes. Furthermore, the digital state of each pin can be read through the serial interface. Each I/O pin is independently configurable. The outputs are open drain with selectable pullups. Each output has the ability to sink upto 12mA. Since the device is NV, it powers up in the desired state allowing it to control digital logic inputs immediately on power-up without having to wait for the host CPU to initiate control. It is used in applications such as RAM-based FPGA bank switching for multiple profiles, selecting between boot flash, setting ASIC configurations/profiles, servers, network storage, routers, telecom equipment, PC peripherals.

                                                                                                    • Programmable replacement for mechanical jumpers and switches
                                                                                                    • Nine NV input/output pins, 64-byte NV user memory (EEPROM)
                                                                                                    • I²C-compatible serial interface, upto 8 devices can be multi dropped on the same I²C bus
                                                                                                    • Open-drain outputs with configurable pullups, outputs capable of sinking 12mA
                                                                                                    • Low power consumption, wide operating voltage range from 2.7V to 5.5V
                                                                                                    • Standby current is 2µA typical at (VCC = +2.7V to +5.5V; TA = -40°C to +85°C)
                                                                                                    • I/O capacitance is 10pF maximum at (VCC = +2.7V to +5.5V; TA = -40°C to +85°C)
                                                                                                    • SCL clock frequency is 400KHz maximum at (VCC = +2.7V to +5.5V; TA = -40°C to +85°C)
                                                                                                    • Power-on reset voltage is 1.6V typical at (VCC = +2.7V to +5.5V; TA = -40°C to +85°C)
                                                                                                    • Operating temperature range from -40°C to +85°C, 16-lead TSSOP package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    No. of Bits

                                                                                                    9bit

                                                                                                    Bus Frequency

                                                                                                    400kHz

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Interface Case Style

                                                                                                    TSSOP

                                                                                                    No. of I/O's

                                                                                                    9I/O's

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Chip Configuration

                                                                                                    9bit

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    IC Interface Type

                                                                                                    I2C

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited
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
                                                                                                    Product traceability

                                                                                                    Date/Lot Code