2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. EEPROM
                                                                                                    Print Page

                                                                                                    DS28EC20+

                                                                                                    EEPROM, 20 Kbit, 20K x 1bit, 1-Wire, TO-92, 3 Pins

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS28EC20+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS28EC20+
                                                                                                    Newark Part No.73Y1609
                                                                                                    Product Range20Kbit 1-Wire Serial EEPROM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    244 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.490
                                                                                                    10+$4.180
                                                                                                    25+$4.060
                                                                                                    50+$3.970
                                                                                                    100+$3.870
                                                                                                    250+$3.750
                                                                                                    500+$3.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS28EC20+
                                                                                                    Newark Part No.73Y1609
                                                                                                    Product Range20Kbit 1-Wire Serial EEPROM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Size20Kbit
                                                                                                    Memory Density20Kbit
                                                                                                    Memory Configuration20K x 1bit
                                                                                                    EEPROM Memory Configuration20K x 1bit
                                                                                                    Interfaces1-Wire
                                                                                                    Memory Interface TypeSerial 1-Wire
                                                                                                    Clock Frequency Max-
                                                                                                    Clock Frequency-
                                                                                                    IC Case / PackageTO-92
                                                                                                    Memory Case StyleTO-92
                                                                                                    No. of Pins3Pins
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    IC MountingThrough Hole
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range20Kbit 1-Wire Serial EEPROM
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DS28EC20+ is a 20Kb 1-wire EEPROM in 3 pin TO-92 package. A 20480bit, 1-wire EEPROM organized as 80 memory pages of 256bits each. An additional page is set aside for control functions. Data is written to a 32byte scratchpad, verified and then copied to EEPROM memory. As a special feature, blocks of eight memory pages can be write protected or put in EPROM emulation mode where bits can only be changed from a 1state to a 0state. It communicates over single conductor 1-wire bus. Device has its own unalterable and unique 64bit ROM registration number. The registration number is used to address device in a multidrop 1-wire net environment. It is used in device authentication, IEEE 1451.4 sensor TEDS, Ink/toner cartridges, medical sensors, PCB identification and wireless base stations.

                                                                                                    • Supply voltage range is 4.75V to 5.25V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Read and write access highly backward compatible to legacy devices (e.g. DS2433)
                                                                                                    • 256bit scratchpad with strict read/write protocols ensures integrity of data transfer
                                                                                                    • 200K write/erase cycle endurance at +25°C
                                                                                                    • Switchpoint hysteresis and filtering to optimize performance in the presence of noise
                                                                                                    • Communicates to host at 15.4Kbps or 90Kbps using 1-wire protocol
                                                                                                    • IEC 1000-4-2 level 4 ESD protection (±8kV contact, ±15kV air, typical) for I/O pin

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Memory Size

                                                                                                    20Kbit

                                                                                                    Memory Configuration

                                                                                                    20K x 1bit

                                                                                                    Interfaces

                                                                                                    1-Wire

                                                                                                    Clock Frequency Max

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    TO-92

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    20Kbit 1-Wire Serial EEPROM

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Memory Density

                                                                                                    20Kbit

                                                                                                    EEPROM Memory Configuration

                                                                                                    20K x 1bit

                                                                                                    Memory Interface Type

                                                                                                    Serial 1-Wire

                                                                                                    Clock Frequency

                                                                                                    -

                                                                                                    Memory Case Style

                                                                                                    TO-92

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    IC Mounting

                                                                                                    Through Hole

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Product Change Notice EN

                                                                                                    Application Note EN

                                                                                                    Alternatives for DS28EC20+

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)