Product Information
Product Overview
DS28E16Q+U is a 1-wire secure SHA-3 authenticator. It combines FIPS202-compliant Secure Hash Algorithm (SHA-3) challenge and response authentication with secured EEPROM. The device provides a core set of cryptographic tools derived from integrated blocks including a SHA-3 engine, 256 bits of secured user EEPROM, a decrement-only counter and a unique 64-bit ROM identification number (ROM ID). The unique ROM ID is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application. The device communicates over the single-contact 1-Wire® bus. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multidevice 1-Wire network. Applications include medical tools/accessories authentication and calibration, accessory and peripheral secure authentication, battery authentication and charge cycle tracking.
- Robust countermeasures protect against security attacks
- All stored data cryptographically protected from discovery
- Efficient secure hash algorithm authenticates peripherals
- Supplemental features enable easy integration into end applications
- 17-bit one-time settable, nonvolatile decrement-only counter with authenticated read
- Secure storage for secrets, 256 bits of secure EEPROM for user data
- Unique and unalterable factory programmed 64-bit identification number (ROM ID)
- Advanced 1-wire protocol minimizes interface to single contact
- Full-time overdrive communication speed, internal parasite power capacitor
- 1.71V to 3.63V voltage, -40°C to +85°C temperature range, 6 TDFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DeepCover Secure Authenticator
3.63V
6Pins
85°C
-
No SVHC (21-Jan-2025)
1.71V
TDFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate