Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E07Q+T
Newark Part No.50AK9710
Product Range1Kbit 1-Wire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$3,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E07Q+T
Newark Part No.50AK9710
Product Range1Kbit 1-Wire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
EEPROM Memory Configuration4Pages x 256bit
Memory Configuration4Pages x 256bit
Memory Interface TypeSerial 1-Wire
Interfaces1-Wire
Clock Frequency Max-
Clock Frequency-
Memory Case StyleTDFN-EP
IC Case / PackageTDFN-EP
No. of Pins6Pins
Supply Voltage Min3V
Supply Voltage Max5.25V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit 1-Wire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
1Kbit
EEPROM Memory Configuration
4Pages x 256bit
Memory Interface Type
Serial 1-Wire
Clock Frequency Max
-
Memory Case Style
TDFN-EP
No. of Pins
6Pins
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
1Kbit 1-Wire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Memory Size
1Kbit
Memory Configuration
4Pages x 256bit
Interfaces
1-Wire
Clock Frequency
-
IC Case / Package
TDFN-EP
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DS28E07Q+T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
