Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS28E05R+TCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel73Y1615RL Cut Tape73Y1615 |
| Product Range | 896bit 1-Wire Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
71,002 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 25+ | $1.570 |
| 50+ | $1.530 |
| 100+ | $1.500 |
| 250+ | $1.450 |
| 500+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS28E05R+TCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel73Y1615RL Cut Tape73Y1615 |
| Product Range | 896bit 1-Wire Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 896bit |
| Memory Size | 896bit |
| Memory Configuration | 7Pages x 16Bytes |
| EEPROM Memory Configuration | 128 x 8bit |
| Interfaces | 1-Wire |
| Clock Frequency Max | - |
| Clock Frequency | - |
| IC Case / Package | SOT-23 |
| Memory Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.63V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 896bit 1-Wire Serial EEPROM |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Density | 896bit |
|---|---|
| Memory Configuration | 7Pages x 16Bytes |
| Interfaces | 1-Wire |
| Clock Frequency | - |
| Memory Case Style | SOT-23 |
| Supply Voltage Min | 1.71V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Size | 896bit |
|---|---|
| EEPROM Memory Configuration | 128 x 8bit |
| Clock Frequency Max | - |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| Supply Voltage Max | 3.63V |
| Operating Temperature Min | -40°C |
| Product Range | 896bit 1-Wire Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
