Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS2788E+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y6257
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 10+ | $11.160 |
| 25+ | $10.640 |
| 50+ | $10.130 |
| 100+ | $9.610 |
| 250+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2788E+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y6257
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.5V
Supply Voltage Max4.5V
Battery IC Case StyleTSSOP
IC Case / PackageTSSOP
IC Interface Type1 Wire, Serial
No. of Pins14Pins
Interfaces1 Wire, Serial
Operating Temperature Min-25°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.5V
Battery IC Case Style
TSSOP
IC Interface Type
1 Wire, Serial
Interfaces
1 Wire, Serial
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
4.5V
IC Case / Package
TSSOP
No. of Pins
14Pins
Operating Temperature Min
-25°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
