Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS2711Z+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37AJ8944
Your Part Number
174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 10+ | $7.370 |
| 25+ | $6.950 |
| 50+ | $6.520 |
| 100+ | $6.250 |
| 250+ | $5.980 |
| 500+ | $5.810 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2711Z+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37AJ8944
Technical Datasheet
Battery TypeNiCd, NiMH
Input Voltage5.5V
Battery Charge Voltage5.5V
Charge Current-
Charge Current Max-
Battery IC Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Series Cells2
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
5.5V
Charge Current Max
-
IC Case / Package
NSOIC
No. of Series Cells
2
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Input Voltage
5.5V
Charge Current
-
Battery IC Case Style
NSOIC
No. of Pins
16Pins
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
