| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS2502R+T&RCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y1582RL Cut Tape73Y1582 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.340 | $4.34 |
| Total Price | $4.34 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 25+ | $3.930 |
| 50+ | $3.840 |
| 100+ | $3.750 |
| 250+ | $3.630 |
| 500+ | $3.540 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DS2502R+T&RCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y1582RL Cut Tape73Y1582 |
| Technical Datasheet | |
| Memory Density | 1Kbit |
| Memory Size | 1Kbit |
| EPROM Memory Configuration | 128K x 8bit |
| Memory Configuration | 1K x 1bit |
| No. of Pins | 3Pins |
| IC Case / Package | SOT-23 |
| Memory Case Style | SOT-23 |
| Supply Voltage Min | 2.8V |
| Supply Voltage Max | 6V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Access Time | - |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DS2502R+T&R is a 1Kb add-only memory in 3 pin SOT-23 package. The 1Kb add-only memory identifies and stores relevant information about the product to which it is associated. This information can be accessed with minimal interface for example, a single port pin of a microcontroller. The DS2502 consists of a factory lasered registration number that includes a unique 48bit serial number, an 8bit CRC and an 8bit family code (09h) plus 1Kb of EPROM which is user-programmable. The power to program and read the DS2502 is derived entirely from the 1 wire communication line. Data is transferred serially via the 1 wire protocol which requires only a single data lead and a ground return. The entire device can be programmed and then write-protected if desired. Typical applications include storage of calibration constants, maintenance records, asset tracking, product revision status and access codes.
- Supply voltage range is 2.8V to 6V
- Operating temperature range from -40°C to 85°C
- 1Kb EPROM with page level write protection and unique 64bit ROM ID chip for absolute traceability
- EPROM partitioned into four 256bit pages for randomly accessing packetized data
- Add only memory where additional data can be programmed into EPROM without disturbing existing data
- Architecture allows software to patch data by superseding old page in favour of new programmed page
- Reduces control, address, data, power and programming signals to a single data pin
- Directly connects to a single port pin of a microprocessor & communicates at up to 16.3kb/sec
- Built-in multidrop controller ensures compatibility with other 1 wire net products
- Presence pulse acknowledges when the reader first applies voltage
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Memory Density | 1Kbit |
|---|---|
| EPROM Memory Configuration | 128K x 8bit |
| No. of Pins | 3Pins |
| Memory Case Style | SOT-23 |
| Supply Voltage Max | 6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Memory Size | 1Kbit |
|---|---|
| Memory Configuration | 1K x 1bit |
| IC Case / Package | SOT-23 |
| Supply Voltage Min | 2.8V |
| IC Mounting | Surface Mount |
| Access Time | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |